PANASONIC ERA-8VPB1002V
| Manufacturer | |
| MPN | ERA-8VPB1002V |
| LCSC Part # | C5730045 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10000Ω ±0.1% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8VPB1002V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9562 | $ 0.96 |
| 200+ | $ 0.3819 | $ 76.38 |
| 500+ | $ 0.3698 | $ 184.90 |
| 1,000+ | $ 0.3637 | $ 363.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRB0710KL | YAGEO | 1206 | 4,820 | $ 0.1275 | ||
| ERA-8APB103V | PANASONIC | 1206 | 0 | $ 0.3865 | ||
| RNCF1206BTS10K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.4219 | ||
| RP73D2B10KBTG | TE Connectivity | 1206 | 0 | $ 0.416 | ||
| RP73D2B10KBTDF | TE Connectivity | 1206 | 0 | $ 0.308 | ||
| RT1206BRC0710KL | YAGEO | 1206 | 0 | $ 0.0984 | ||
| TNPW120610K0BXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW120610K0BXEN | VISHAY | 1206 | 0 | $ 0.4287 | ||
| TNPW120610K0BXCN | VISHAY | 1206 | 0 | $ 1.1622 | ||
| TNPW120610K0BXTA | VISHAY | 1206 | 0 | $ 0.7213 | ||
| CRT1206-BW-1002ELF | BOURNS | 1206 | 0 | $ 0.371 | ||
| RN73R2BTTD1002B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8ARB103V | PANASONIC | 1206 | 0 | $ 0.4713 | ||
| ERA-8VRB1002V | PANASONIC | 1206 | 0 | $ 1.311 | ||
| RNCF1206BTT10K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2177 | ||
| RG3216N-1002-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RQ73C2B10KBTDF | TE Connectivity | 1206 | 0 | $ 0.4281 | ||
| PTN1206Y1002BST1 | VISHAY | 1206 | 0 | $ 0.4207 | ||
| TNPW120610K0BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW120610K0BYEN | VISHAY | 1206 | 0 | $ 0.4287 |

