Broadcom HDSP-303G
| Manufacturer | |
| MPN | HDSP-303G |
| LCSC Part # | C5729555 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Green 105mW 1 Common Cathode 0.4 DIP-10 LED Character and Numeric RoHS |
| Datasheet | Broadcom HDSP-303G |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.25V | |
| Light Intensity | 2.8mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.25V | |
| Light Intensity | 2.8mcd |
Introduction
These seven-segment numeric displays feature an integrated slim-font character design. The slim font is characterized by a narrower stroke width and specially angled segment cuts, giving the illuminated characters a fuller appearance. The display surfaces are coated in neutral gray to enhance contrast in both on and off states. All devices are available in either common-anode or common-cathode configurations, with a right-hand decimal point.
Features
- Excellent appearance
- Slim font design
- Beveled corners with uniform segment illumination
- Gray surface for optimal on/off contrast
- Color options: HER, green, yellow, and AlGaAs
- Character size options: 10 mm and 13 mm
- Luminous intensity characterized
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.25V | |
| Light Intensity | 2.8mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+80℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.25V | |
| Light Intensity | 2.8mcd |
Introduction
These seven-segment numeric displays feature an integrated slim-font character design. The slim font is characterized by a narrower stroke width and specially angled segment cuts, giving the illuminated characters a fuller appearance. The display surfaces are coated in neutral gray to enhance contrast in both on and off states. All devices are available in either common-anode or common-cathode configurations, with a right-hand decimal point.
Features
- Excellent appearance
- Slim font design
- Beveled corners with uniform segment illumination
- Gray surface for optimal on/off contrast
- Color options: HER, green, yellow, and AlGaAs
- Character size options: 10 mm and 13 mm
- Luminous intensity characterized
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

