P-DUKE Technology, Inc. HAE150-24S05
| Manufacturer | |
| MPN | HAE150-24S05 |
| LCSC Part # | C5728514 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 16.5V~36V DC DC Converters RoHS |
| Datasheet | P-DUKE Technology, Inc. HAE150-24S05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;External clock synchronization | |
| Output Power | 150W | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;External clock synchronization | |
| Output Power | 150W | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 221.0282 | $ 221.03 |
| 200+ | $ 207.5889 | $ 41517.78 |
| 500+ | $ 200.6529 | $ 100326.45 |
| 1,000+ | $ 197.2248 | $ 197224.80 |
Standard Packaging2/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;External clock synchronization | |
| Output Power | 150W | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overvoltage protection;Overload protection;Short Circuit Protection;External clock synchronization | |
| Output Power | 150W | |
| Voltage - Supply | 16.5V~36V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

