LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 350834-1

Manufacturer
MPN
350834-1
LCSC Part #
C572839
Packaging
Through Hole,P=6.35mm
Customer #
Key Attributes
Through Hole 6.35mm 3 6.35mm Through Hole,P=6.35mm Headers, Receptacles, Female Sockets RoHS
DatasheetTE Connectivity 350834-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,P=6.35mm
Mounting TypeThrough Hole
Pitch6.35mm
Number of Rows3
Contact PlatingTin
Row Spacing6.35mm

Features

AI Translation
  • Rectangular power connector, plug, wire-to-board, 6-position, 6.35mm (0.25in) pitch, PCB, Universal MATE-N-LOK connector

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.