LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata ED24F5

Manufacturer
MPN
ED24F5
LCSC Part #
C5727762
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC 5A Solid State Relays (SSR) RoHS
DatasheetSensata ED24F5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)600A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage24V~280V
Input typeDC
Load Current5A

Introduction

AI Translation

ED Series AC Output Plug-in Solid State Relays are designed to replace industry standard 12×29 mm plug-in Electromechanical Relays, offering substantial performance advantages over traditional EMR switching solutions in many applications. Available in SPST N.O. configuration, the ED Series offer output ratings of 1 to 5 Amps at 24 to 280 VAC, and they are UL 508 recognized, IEC rated and CE certified.

Features

AI Translation
  • AC output Solid State Relay in an Industry standard EMR plug in package
  • Ratings of 1, 3 & 5 Amps
  • Load voltage range of 24 - 280 VAC
  • Fits standard DIN rail & PCB mountable sockets
  • LED input status indicator
  • AC or DC control
  • cUL Recognized, IEC Rated, CE & RoHS Compliant
  • Horsepower Rated, Pilot Duty Rated

Applications

AI Translation
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
  • HVAC&R