PANASONIC ECW-H20123HV
| Manufacturer | |
| MPN | ECW-H20123HV |
| LCSC Part # | C5727608 |
| Packaging | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | 12nF 2kV -40℃~+105℃ ±3% Through Hole,P=20mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-H20123HV |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 12nF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4149 | $ 3.41 |
| 200+ | $ 1.3632 | $ 272.64 |
| 500+ | $ 1.3169 | $ 658.45 |
| 1,000+ | $ 1.2953 | $ 1295.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 12nF | |
| Voltage Rating | 2kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMKP123J3F1501 | KYET | Through Hole,P=15mm | 195 | $ 0.2344 | ||
| B82123J2DD40GB2000R | DGCX | Through Hole,P=15mm | 160 | $ 0.3363 | ||
| ECW-H20123JV | PANASONIC | Through Hole,P=20mm | 0 | $ 1.6444 | ||
| ECW-H20123RHV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.6197 | ||
| ECW-H20123HVB | PANASONIC | Through Hole,P=15mm | 0 | $ 3.4303 | ||
| ECW-H20123RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.4624 | ||
| ECW-H20123JVB | PANASONIC | Through Hole,P=15mm | 0 | $ 1.6536 | ||
| C82123J3DD6R8LC | SRD | Through Hole,P=15mm | 0 | $0.1629 $0.1714 | ||
| C823D123J90C000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 0 | $ 0.4479 | ||
| C823D123J60Q350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 0 | $ 0.4119 |

