LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/8K8203FTP product image
Images for reference only

KAMAYA RMC1/8K8203FTP

Manufacturer
MPN
RMC1/8K8203FTP
LCSC Part #
C5727574
Packaging
1206
Customer #
Key Attributes
RES 820kΩ ±1% 250mW 1206
DatasheetKAMAYA RMC1/8K8203FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0054$ 1.08
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1206
Power(Watts)250mW
Resistance820kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F8203TSFOJAN1206413,600$0.0055 $0.0061
RC1206FR-07820KLYAGEO1206104,600$ 0.0147
1206W4F8203T5EUNI-ROYAL120661,400$ 0.0273
HRC1206F8203HNTNHWA CHN12063,800$ 0.0037
CR1206F820KP05ZEVER OHMS12063,200$ 0.0055
RS-06K8203FTFH12062,800$ 0.0078
CRCW1206820KFKEAVISHAY1206330$ 0.027
1206 ±1% 820KVO1206200$ 0.0064
WR12X8203FTLWalsin120650$ 0.0045
ERJ-8ENF8203VPANASONIC12060$ 0.0253
RMCF1206FT820KSEI(Stackpole Electronics Inc.)12060$ 0.0033
CRCW1206820KFKEACVISHAY12060$ 0.0147
CRCW1206820KFKEBCVISHAY12060$ 0.009
CRCW1206820KFKECVISHAY12060$ 0.0105
RTT068203FTPRALEC12060$ 0.0048
AECR1206F820KK9RESI12060$ 0.0015
HV06W4F8203T5EUNI-ROYAL12060$ 0.0122
SCR1206F820KVO12060$ 0.0031
AC1206FR-07820KLYAGEO12060$ 0.0066
RC1206FR-13820KLYAGEO12060$ 0.0028