Cincon Electronics Co. LTD EC4AB03
| Manufacturer | |
| MPN | EC4AB03 |
| LCSC Part # | C5727147 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 15V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC4AB03 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 - 6W Isolated Output
- DIP - 24/SMD Package
- Efficiency to 84%
- Regulated Outputs
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class B, Conducted
- Remote On/Off (Option)
- Safety Meets IEC/EN/UL 62368 - 1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 - 6W Isolated Output
- DIP - 24/SMD Package
- Efficiency to 84%
- Regulated Outputs
- Pi Input Filter
- Continuous Short Circuit Protection
- Meets EN55032 Class B, Conducted
- Remote On/Off (Option)
- Safety Meets IEC/EN/UL 62368 - 1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

