LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16K4122DTP product image
Images for reference only

KAMAYA RMC1/16K4122DTP

Manufacturer
MPN
RMC1/16K4122DTP
LCSC Part #
C5726658
Packaging
0603
Customer #
Key Attributes
RES 41.2kΩ ±0.5% 100mW 0603
DatasheetKAMAYA RMC1/16K4122DTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0096$ 0.01
200+$ 0.0039$ 0.78
500+$ 0.0037$ 1.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0603
Resistance41.2kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H1JRTTD4122DKOA06030$ 0.0356
ERJ-U03D4122VPANASONIC06030$ 0.0284
ERJ-S03D4122VPANASONIC06030$ 0.0347
CRCW060341K2DKEAPVISHAY06030$ 0.035
0603WAD4122T5EUNI-ROYAL06030$ 0.0047
RC0603DR-0741K2LYAGEO06030$ 0.0059
SG73S1JTTD4122DKOA06030$ 0.0337
SG73S1JRTTD4122DKOA06030$ 0.0941
ERJ-UP3D4122VPANASONIC06030$ 0.0424
ERJ-PA3D4122VPANASONIC06030$ 0.0249
SG73P1JTTD4122DKOA06030$ 0.0337
SG73P1JRTTD4122DKOA06030$ 0.0941
ERJ-H3ED4122VPANASONIC06030$ 0.0984
RK73G1JTTD4122DKOA06030$ 0.0332
RK73G1JRTTD4122DKOA06030$ 0.1412
ERJ-U3RD4122VPANASONIC06030$ 0.0362
RGC0603DTC41K2SEI(Stackpole Electronics Inc.)06030$ 0.0501
AC0603DRE0741K2LYAGEO06030$ 0.0625
RS73G1JTTD4122DKOA06030$ 0.0569
ERJ-PB3D4122VPANASONIC06030$ 0.0205