KAMAYA RMC1/16K1304FTP
| Manufacturer | |
| MPN | RMC1/16K1304FTP |
| LCSC Part # | C5726466 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±1% 100mW 0603 |
| Datasheet | KAMAYA RMC1/16K1304FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0072 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
| 1,000+ | $ 0.0027 | $ 2.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1304TS | FOJAN | 0603 | 29,600 | $0.0025 $0.0026 | ||
| GR0603F1M3T5G00 | GiantOhm | 0603 | 10,000 | $ 0.0016 | ||
| 0603WAF1304T5E | UNI-ROYAL | 0603 | 3,400 | $ 0.0016 | ||
| CRCW06031M30FKEA | VISHAY | 0603 | 1,700 | $0.0042 $0.0053 | ||
| RTT031304FTP | RALEC | 0603 | 1,100 | $ 0.0016 | ||
| CQ03WAF1304T5E | UNI-ROYAL | 0603 | 100 | $ 0.002 | ||
| WR06W1304FTL | Walsin | 0603 | 39 | $0.0004 $0.0036 | ||
| HV731JTTD1304F | KOA | 0603 | 0 | $ 0.101 | ||
| CR161304F | Meritek | 0603 | 0 | $ 0.0023 | ||
| ERJ3EKF1304V | PANASONIC | 0603 | 0 | $ 0.0099 | ||
| KTR03EZPF1304 | ROHM | 0603 | 0 | $ 0.021 | ||
| RCS1608F135CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| CRCW06031M30FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06031M30FKEAC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| CRCW06031M30FKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| CRCW06031M30FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| WR06X1304FTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| RC0603FR-071M3L | YAGEO | 0603 | 0 | $ 0.0044 | ||
| AC0603FR-071M3L | YAGEO | 0603 | 0 | $ 0.005 | ||
| AF0603FR-071M3L | YAGEO | 0603 | 0 | $ 0.0114 |

