Cincon Electronics Co. LTD EC5A-12S15
| Manufacturer | |
| MPN | EC5A-12S15 |
| LCSC Part # | C5726330 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 15V 9V~32V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Cincon Electronics Co. LTD EC5A-12S15 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Height | 10.2mm | |
| Operating Temperature | -25℃~+71℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 15mA | |
| Features | Over Current Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~32V | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Height | 10.2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+71℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 15mA | |
| Features | Over Current Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~32V | |
| Length | 31.8mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6 - 24W Non-Isolated Output
- DIP-24/SMD Package
- Efficiency to 94%
- Regulated Outputs
- Input LC Filter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.038 | $ 32.04 |
| 200+ | $ 12.7846 | $ 2556.92 |
| 500+ | $ 12.3573 | $ 6178.65 |
| 1,000+ | $ 12.1452 | $ 12145.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Height | 10.2mm | |
| Operating Temperature | -25℃~+71℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 15mA | |
| Features | Over Current Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~32V | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Output Voltage Accuracy | ±2% | |
| Output Voltage | 15V | |
| Height | 10.2mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+71℃ | |
| Frequency - Switching | 150kHz | |
| Quiescent Supply Current | 15mA | |
| Features | Over Current Protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 9V~32V | |
| Length | 31.8mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 6 - 24W Non-Isolated Output
- DIP-24/SMD Package
- Efficiency to 94%
- Regulated Outputs
- Input LC Filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EC5A-12S12 | Cincon Electronics Co. LTD | Similar | DIP,31.8x20.3mm | 0 | $ 34.8467 |
1 more alternative parts.View all substitutes

