KAMAYA RMC1/10K2703DTP
| Manufacturer | |
| MPN | RMC1/10K2703DTP |
| LCSC Part # | C5726052 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 270kΩ ±0.5% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K2703DTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV732ATTD2703D | KOA | 0805 | 0 | $ 0.1161 | ||
| ERJ-S06D2703V | PANASONIC | 0805 | 0 | $ 0.0478 | ||
| ERJ-U06D2703V | PANASONIC | 0805 | 0 | $ 0.0369 | ||
| 0805W8D2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.01 | ||
| RC0805DR-07270KL | YAGEO | 0805 | 0 | $ 0.0134 | ||
| RK73H2ATTD2703D | KOA | 0805 | 0 | $ 0.02 | ||
| HV73V2ATTD2703D | KOA | 0805 | 0 | $ 0.1327 | ||
| RK73H2ARTTD2703D | KOA | 0805 | 0 | $ 0.1233 | ||
| HV732ARTTD2703D | KOA | 0805 | 0 | $ 0.488 | ||
| ERJ-P06D2703V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D2703V | PANASONIC | 0805 | 0 | $ 0.182 | ||
| RK73G2ARTTD2703D | KOA | 0805 | 0 | $ 0.1647 | ||
| RK73G2ATTD2703D | KOA | 0805 | 0 | $ 0.0941 | ||
| RGC0805DTC270K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D2703V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD2703D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2703D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD2703D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD2703D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2703D | KOA | 0805 | 0 | $ 0.2776 |

