LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H1HTTC5113F

Manufacturer
MPN
RK73H1HTTC5113F
LCSC Part #
C5725610
Packaging
0201
Customer #
Key Attributes
RES 511kΩ ±1% 50mW 0201
DatasheetKOA RK73H1HTTC5113F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0201
Resistance511kΩ
Power(Watts)50mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃