LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G1ERTTP7873D

Manufacturer
MPN
RK73G1ERTTP7873D
LCSC Part #
C5725151
Packaging
0402
Customer #
Key Attributes
RES 787kΩ ±0.5% 100mW 0402
DatasheetKOA RK73G1ERTTP7873D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance787kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃