Nidec RJ-6X101
| Manufacturer | |
| MPN | RJ-6X101 |
| LCSC Part # | C5724804 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100Ω 500mW Through Hole |
| Datasheet | Nidec RJ-6X101 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6786 | $ 3.68 |
| 200+ | $ 1.4681 | $ 293.62 |
| 400+ | $ 1.4185 | $ 567.40 |
| 1,000+ | $ 1.3952 | $ 1395.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3329H-99-101LF | BOURNS | Through Hole | 0 | $ 4.4955 | ||
| 3362R-1-101LF | BOURNS | Through Hole | 0 | $ 1.3721 | ||
| 3386B-1-101 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386G-1-101 | BOURNS | Through Hole | 0 | $ 3.0397 | ||
| 3386W-1-101ALF | BOURNS | Through Hole | 0 | $ 1.8943 | ||
| 3362S-1-101 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386F-1-101 | BOURNS | Through Hole | 0 | $ 2.2672 | ||
| 3386J-1-101LF | BOURNS | Through Hole | 0 | $ 1.566 | ||
| 3386W-1-101 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386X-1-101TLF | BOURNS | Through Hole | 0 | $ 2.5905 | ||
| 3329P-1-101 | BOURNS | Through Hole | 0 | $ 4.7719 | ||
| 3329S-1-101LF | BOURNS | Through Hole | 0 | $ 4.1852 | ||
| 3362F-1-101LF | BOURNS | Through Hole | 0 | $ 2.2192 | ||
| 3362M-1-101RLF | BOURNS | Through Hole | 0 | $ 1.7841 | ||
| 3386B-1-101LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386F-1-101LF | BOURNS | Through Hole | 0 | $ 1.428 | ||
| 3386H-1-101LF | BOURNS | Through Hole | 0 | $ 1.1095 | ||
| 3386T-1-101LF | BOURNS | Through Hole | 0 | $ 1.5836 | ||
| FT-63ETP101 | Nidec | Through Hole | 0 | $ 0.2832 | ||
| 25WR100LF | TT Electronics | Through Hole | 0 | $ 4.9233 |

