LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/20C3323DPA product image
Images for reference only

KAMAYA RGC1/20C3323DPA

Manufacturer
MPN
RGC1/20C3323DPA
LCSC Part #
C5723670
Packaging
-
Customer #
Key Attributes
RES 332000Ω ±0.5% 0.05W
DatasheetKAMAYA RGC1/20C3323DPA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0163$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0063$ 3.15
1,000+$ 0.0062$ 6.20
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)50mW
Resistance332kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃