LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RFX Group RFX-53T-24.0M40IL18 product image
Images for reference only

RFX Group RFX-53T-24.0M40IL18

Manufacturer
MPN
RFX-53T-24.0M40IL18
LCSC Part #
C5723574
Packaging
SMD5032-2P
Customer #
Key Attributes
±30ppm 18pF ±10ppm SMD5032-2P Crystals RoHS
DatasheetRFX Group RFX-53T-24.0M40IL18
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9153$ 0.92
200+$ 0.3652$ 73.04
500+$ 0.3531$ 176.55
1,000+$ 0.3471$ 347.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerRFX Group
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24MHz

Features

AI Translation
  • Frequency: 24.0MHz fundamental
  • Calibration Tolerance: ±10ppm
  • Temperature Stability: ±30ppm
  • Temperature Range: (-40 to +85)℃
  • Drive Level: 100μW
  • Series Resistance: 50Ω
  • Shunt Capacitance C0: 7pF max
  • Load Capacitance CL: (8 - 50)pF or Series [customizable]
  • Aging Rate: ±3x10⁻⁶/year

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0153G2-24.000F18DTNLHCISMD5032-2P330$0.2288 $0.257
XG1EL89CRI-111YLC-24MYXC Crystal OscillatorsSMD5032-2P995$ 0.2265
ABM3-24.000MHZ-D2Y-TABRACONSMD5032-2P448$ 0.6329
6I24000F18UCGSJKSMD5032-2P90$0.2388 $0.2984
445I23D24M00000CTSSMD5032-2P9$ 0.5818
445C25D24M00000CTSSMD5032-2P194$ 0.6162
AA-24.000MAHJ-TTXCSMD5032-2P0$ 0.4803
H130A-24.000-18-2030-EXT-TRRaltronSMD5032-2P0$ 0.2697
445C33D24M00000CTSSMD5032-2P0$ 0.7736