NCC E36D251LPN123TEE3U
| Manufacturer | |
| MPN | E36D251LPN123TEE3U |
| LCSC Part # | C5722952 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | -10%~+50% 250V 12000uF Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC E36D251LPN123TEE3U |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.5126 | $ 55.51 |
| 192+ | $ 22.1501 | $ 4252.82 |
| 496+ | $ 21.4106 | $ 10619.66 |
| 992+ | $ 21.0448 | $ 20876.44 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 12000uF | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 250V | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E37F251CDC123QEB7U | NCC | - | 0 | $ 58.6454 | ||
| E36D251LPN123TEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 72.8869 | ||
| E36D251LPN123TDE3U | NCC | Screw Terminals,D63.5xL143mm | 0 | $ 57.8523 | ||
| E36D251LPN123MEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 69.8809 | ||
| E36D251HPN123MEA5U | NCC | Screw Terminals,D76.2xL105mm | 0 | $ 56.7993 | ||
| B43713E2129M000 | TDK | Through Hole | 0 | $ 45.0242 | ||
| E32D251HPS123MDE3U | NCC | Screw Terminals,D63.5xL142.88mm | 0 | $ 50.0509 | ||
| B43584A2129M3 | TDK | Through Hole | 0 | $ 127.1171 | ||
| B43733E2129M008 | TDK | Screw Terminals,D76.9xL144.2mm | 0 | $ 42.8767 |

