LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC E36F451HPN152MCA5U product image
Images for reference only

NCC E36F451HPN152MCA5U

Manufacturer
MPN
E36F451HPN152MCA5U
LCSC Part #
C5722216
Packaging
Screw Terminals,D50.8xL105mm
Customer #
Key Attributes
450V ±20% 1500uF Screw Terminals,D50.8xL105mm Aluminum Electrolytic Capacitors
DatasheetNCC E36F451HPN152MCA5U
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.0878$ 28.09
196+$ 11.2078$ 2196.73
490+$ 10.8326$ 5307.97
980+$ 10.6481$ 10435.14
Standard Packaging49/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingScrew Terminals,D50.8xL105mm
Voltage Rating450V
Tolerance±20%
Capacitance1500uF
Pin Spacing22.2mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Height - Seated (Max)105mm
Diameter50.8mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
E36D451HLN152MCA5UNCCScrew Terminals,D50.8xL105mm0$ 29.1603
E36D451HPN152MCA5UNCCScrew Terminals,D50.8xL105mm0$ 28.9981
E36F451HLC152MC92QNCC-0$ 39.4144
E36F451HPN152MCB7UNCCScrew Terminals,D50.8xL117mm0$ 29.4363
E36F451HLN152MC925NCCScrew Terminals,D50.8xL92mm0$ 38.5467
E36D451CJN152MC79UNCCScrew Terminals,D50.8xL79mm0$ 30.6036
ALS30A152KF450KEMETScrew Terminals,D51xL105mm0$ 30.0309
E37L501HPN152MCB7UNCCScrew Terminals,D50.8xL118mm0$ 33.8541
E37F501HPN152MCB7UNCCScrew Terminals,D50.8xL118mm0$ 28.5981
E37X501HPN152MCD0UNCCScrew Terminals,D50.8xL131mm0$ 43.1404