LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DWM-40-59-L-S-490 product image
Images for reference only

Samtec DWM-40-59-L-S-490

Manufacturer
MPN
DWM-40-59-L-S-490
LCSC Part #
C5721922
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 40 Position 1.27mm Pitch Single Row Through Hole
DatasheetSamtec DWM-40-59-L-S-490
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9493$ 25.95
198+$ 10.3541$ 2050.11
495+$ 10.0083$ 4954.11
1,001+$ 9.837$ 9846.84
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins40P
Contact PlatingGold
Pitch1.27mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.