LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Radiocrafts AS RC1880HPCF-SPR

Manufacturer
MPN
RC1880HPCF-SPR
LCSC Part #
C5721078
Packaging
SMD-42P
Customer #
Key Attributes
-111dBm 40km SMD-42P RF Transceiver Modules and Modems RoHS
DatasheetRadiocrafts AS RC1880HPCF-SPR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRadiocrafts AS
PackagingSMD-42P
Model-
Output Power(Max)27dBm
Frequency Range865MHz;870MHz
Voltage - Supply2.3V~3.6V
Antenna Type-
Sensitivity-111dBm
Communication Distance40km
Modulation SystemFSK
Receive Current12.5mA
InterfaceUART;SPI;I2C;JTAG
FeaturesAES encryption
Operating Temperature-30℃~+85℃
Current Of Transmitting350mA

Introduction

AI Translation

The RC18x0HPCF-SPR is a sub-1 GHz programmable ultra-low power module for RIIoT™ (Radiocrafts Industrial Internet of Things). It is based on the open standard IEEE802.15.4 g/e. The RC18x0HPCF-SPR can be used stand-alone as a programmable node module in a low power sensor/actuator network with 802.15.4 g/e compatibility, or as part of the RIIoT (Radiocrafts Industrial IoT) network. The module is pre-programmed with an operating system, a network stack, all low and high level drivers and an application framework. This allows the user to program his own “app” (application) on top of the existing firmware with minimal effort. The programming capability of the module removes the need for additional MCU, and therefore reduces overall cost and power consumption. The complete RIIOT Network also includes the RC18x0HPCF-GPR for secure and reliable concentrator access and the RIIOT Net Controller to manage the RF network and to provide a simple interface for Cloud applications

Features

AI Translation
  • 9 programmable GPIO
  • I2C bus
  • Up to 9 different SPI busses
  • UART
  • 2 ADC inputs
  • Unique SDK for quick development and deployment
  • Ultra-low power for coin cell battery or energy harvesting
  • Based on open standards IEEE 802.15.4 g/e
  • Frequency hopping option
  • Excellent rejection of cellular interference with embedded SAW filter
  • AES128 network/MAC and application security communication
  • Automatic acknowledge and retransmission
  • Broadcast support
  • 40 km Line-of-sight range in 5 kb/s mode
  • OTA support
  • CBOR data encoding

Applications

AI Translation
  • Energy harvesting sensor application
  • Coin cell battery systems IIOT applications
  • Smart Sensor Technologies
  • Energy Management and Sustainability
  • Green House Monitoring
  • Elderly Care
  • Fire Detection
  • Home Security
  • Indoor Air Quality Monitoring
  • Industrial Temperature Control
  • Medical Climate Control
  • Predictive Maintenance
  • Tank Level/Flow Monitoring
  • Facilities and Infrastructure Management
  • Radiation and Leak Detection