muRata GRM1555C1E1R4CA01D
| Manufacturer | |
| MPN | GRM1555C1E1R4CA01D |
| LCSC Part # | C5718699 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.4pF 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM1555C1E1R4CA01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0217 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0402D1R4DLXAC | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4DLXAJ | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4DXXAP | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4DXXAJ | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4DLXAP | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4CXXAC | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CXXAP | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CLXAP | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CLXAJ | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CLXAC | VISHAY | 0402 | 0 | $ 0.1472 |

