VISHAY GA0805Y184JBJBR31G
| Manufacturer | |
| MPN | GA0805Y184JBJBR31G |
| LCSC Part # | C5718121 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805Y184JBJBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2864 | $ 0.29 |
| 200+ | $ 0.1143 | $ 22.86 |
| 500+ | $ 0.1105 | $ 55.25 |
| 1,000+ | $ 0.1086 | $ 108.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C184J4RACTU | KEMET | 0805 | 0 | $ 0.1656 | ||
| C0805C184J4RAC7800 | KEMET | 0805 | 0 | $ 0.2081 | ||
| C0805C184J3RAC7800 | KEMET | 0805 | 0 | $ 0.1572 | ||
| 0805Y0160184JXT | Knowles | 0805 | 0 | $ 0.2402 | ||
| 0805J0160184JXT | Knowles | 0805 | 0 | $ 1.6458 | ||
| MA0805XR184J160 | Meritek | 0805 | 0 | $ 0.1568 | ||
| GCM21BR71E184JA37L | muRata | 0805 | 0 | $ 0.4787 | ||
| GCM21BR71E184JA37K | muRata | 0805 | 0 | $ 0.4187 | ||
| VJ0805Y184JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6913 | ||
| VJ0805Y184JXJAT | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y184JXJMR | VISHAY | 0805 | 0 | $ 0.079 | ||
| VJ0805Y184JXJTW1BC | VISHAY | 0805 | 0 | $ 0.193 | ||
| VJ0805Y184JXJMT | VISHAY | 0805 | 0 | $ 0.1431 | ||
| VJ0805Y184JXJRW1BC | VISHAY | 0805 | 0 | $ 0.2067 | ||
| VJ0805Y184JXJAR | VISHAY | 0805 | 0 | $ 0.1336 | ||
| GA0805Y184JBJBT31G | VISHAY | 0805 | 0 | $ 0.3088 | ||
| GA0805Y184JXJBR31G | VISHAY | 0805 | 0 | $ 0.2631 | ||
| GA0805Y184JXJBT31G | VISHAY | 0805 | 0 | $ 0.2962 | ||
| 0805B184J160CT | Walsin | 0805 | 0 | $ 0.0928 | ||
| CC0805JRX7R7BB184 | YAGEO | 0805 | 0 | $ 0.0479 |

