Radiall R415703000
| Manufacturer | |
| MPN | R415703000 |
| LCSC Part # | C5716440 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3dB 8GHz 15W RF Attenuator |
| Datasheet | Radiall R415703000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 3dB | |
| Power(Watts) | 15W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 3dB | |
| Power(Watts) | 15W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~8GHz |
Introduction
All dimensions in millimeters.
Frequency (GHz): DC - 4, 4 - 8 VSWR (≤): 1.15, 1.25 Deviation (±dB): 0.30, 0.30
Operating Frequency Range: DC - 8 GHz Impedance: 50 Ohms Nominal Attenuation: 3 dB Peak Power at 25℃ (1μs, 1% Duty Cycle): 250 W Average Power at 25℃: 15 W (Convection Cooled), 15 W (Conduction Cooled)
Connector: N Male Female, MIL-C-39012 Weight: 67.4900 g
Operating Temperature Range: -55/+125 ℃ Storage Temperature Range: -55/+125 ℃
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 248.8093 | $ 248.81 |
| 200+ | $ 233.6824 | $ 46736.48 |
| 500+ | $ 225.8732 | $ 112936.60 |
| 1,000+ | $ 222.0146 | $ 222014.60 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 3dB | |
| Power(Watts) | 15W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 3dB | |
| Power(Watts) | 15W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~8GHz |
Introduction
All dimensions in millimeters.
Frequency (GHz): DC - 4, 4 - 8 VSWR (≤): 1.15, 1.25 Deviation (±dB): 0.30, 0.30
Operating Frequency Range: DC - 8 GHz Impedance: 50 Ohms Nominal Attenuation: 3 dB Peak Power at 25℃ (1μs, 1% Duty Cycle): 250 W Average Power at 25℃: 15 W (Convection Cooled), 15 W (Conduction Cooled)
Connector: N Male Female, MIL-C-39012 Weight: 67.4900 g
Operating Temperature Range: -55/+125 ℃ Storage Temperature Range: -55/+125 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

