LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QVMQF326P33-2.5B-16.380 product image
Images for reference only

MERCURY Electronic QVMQF326P33-2.5B-16.380

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QVMQF326P33-2.5B-16.380
LCSC Part #
C5715141
Packaging
SMD3225-6P
Customer #
Key Attributes
16.38MHz SMD3225-6P Oscillators RoHS
DatasheetMERCURY Electronic QVMQF326P33-2.5B-16.380
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.0896$ 32.09
201+$ 12.8044$ 2573.68
501+$ 12.3759$ 6200.33
999+$ 12.1648$ 12152.64
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply35mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVPECL
Frequency16.38MHz
Voltage - Supply3.3V

Introduction

AI Translation

QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QMQF326P33-2.5B-16.380MERCURY ElectronicSMD3225-6P0$ 32.0997
QMQF326P33-2.0A-16.380MERCURY ElectronicSMD3225-6P0$ 34.3468
QVMQF326P33-2.0A-16.380MERCURY ElectronicSMD3225-6P0$ 34.3356
VMQF326P33-16.380-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5938
QVMQF326P25-2.5B-16.380MERCURY ElectronicSMD3225-6P0$ 32.0997
QMQF326P25-2.5B-16.380MERCURY ElectronicSMD3225-6P0$ 32.0896
QMQF326P25-2.0A-16.380MERCURY ElectronicSMD3225-6P0$ 34.2623
QVMQF326P25-2.0A-16.380MERCURY ElectronicSMD3225-6P0$ 34.3356
VMQF326P25-16.380-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816