QST Products, LLC QT1C-32.7658KAZY-T
| Manufacturer | |
| MPN | QT1C-32.7658KAZY-T |
| LCSC Part # | C5714837 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | 7pF ±30ppm SMD1610-2P Crystals RoHS |
| Datasheet | QST Products, LLC QT1C-32.7658KAZY-T |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 32.768 kHz
- SMD: ceramic package
- RoHS compliant and lead-free
Applications
AI Translation
- Smartphones
- Compact portable consumer devices
- Communication equipment
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.935 | $ 0.94 |
| 200+ | $ 0.3743 | $ 74.86 |
| 500+ | $ 0.3607 | $ 180.35 |
| 1,000+ | $ 0.3546 | $ 354.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD1610-2P | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 32.768 kHz
- SMD: ceramic package
- RoHS compliant and lead-free
Applications
AI Translation
- Smartphones
- Compact portable consumer devices
- Communication equipment
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q-SC16S0322070AAAN | Seiko | SMD1610-2P | 32,610 | $ 0.3067 | ||
| CM9V-T1A-32.768KHZ-7PF-20PPM-TA-QC | Micro Crystal | SMD1610-2P | 386 | $ 0.6657 | ||
| ABS05-32.768KHZ-7-T | ABRACON | SMD1610-2P | 66 | $ 2.4892 | ||
| ECS-.327-7-16-TR3 | ECS | SMD1610-2P | 10 | $ 1.7181 | ||
| 9HT12-32.768KDZY-T | TXC | SMD1610-2P | 3 | $ 1.4751 | ||
| CM1610H32768DZYT | CITIZEN | SMD1610-2P | 0 | $ 0.6607 | ||
| TFA162VI327KR | CTS | SMD1610-2P | 0 | $ 3.6489 | ||
| TF162V32K7680R | CTS | SMD1610-2P | 0 | $ 2.3216 | ||
| ECS-.327-7-16-TR | ECS | SMD1610-2P | 0 | $ 1.3004 | ||
| LFXTAL066431REEL | IQD | SMD1610-2P | 0 | $ 2.4338 | ||
| MXT17FI32K768 | Meritek | SMD1610-2P | 0 | $ 2.8748 | ||
| QT1C-32.768KDZY-T | QST Products, LLC | SMD1610-2P | 0 | $ 0.935 | ||
| QT1C-32.768KAZY-T | QST Products, LLC | SMD1610-2P | 0 | $ 0.9351 | ||
| XTL751-S999-420 | SIWARD | SMD1610-2P | 0 | $ 1.6226 |

