LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec QFSS-052-04.25-L-D

Manufacturer
MPN
QFSS-052-04.25-L-D
LCSC Part #
C5714163
Packaging
SMD,P=0.64mm
Customer #
Key Attributes
2 0.64mm Surface Mount,Vertical 104P SMD,P=0.64mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec QFSS-052-04.25-L-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.64mm
Number of Rows2
Contact PlatingGold
Pitch0.64mm
Mounting TypeSurface Mount,Vertical
Number of Pins104P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.