PANASONIC EEHZF1E151P
| Manufacturer | |
| MPN | EEHZF1E151P |
| LCSC Part # | C571240 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 150uF ±20% 25V SMD |
| Datasheet | PANASONIC EEHZF1E151P |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 10000hrs@150℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | SMD | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Ripple Current | 120mA@100Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 10000hrs@150℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Mounting Type | SMD | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Ripple Current | 120mA@100Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
In-Stock: 258
258 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7477 | $ 0.75 |
| 10+ | $ 0.6789 | $ 6.79 |
| 30+ | $ 0.6407 | $ 19.22 |
| 100+ | $ 0.5994 | $ 59.94 |
| 500+ | $ 0.4954 | $ 247.70 |
| 1,000+ | $ 0.4863 | $ 486.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 10000hrs@150℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Mounting Type | SMD | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Ripple Current | 120mA@100Hz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 10000hrs@150℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 10.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Mounting Type | SMD | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Ripple Current | 120mA@100Hz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C571240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEHZA1E151P | PANASONIC | SMD,D8xL10.5mm | 0 | $ 1.5512 | ||
| GYD1E151MCW1GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 1.0066 | ||
| GYD1E151MCQ1GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 0.8333 | ||
| 25PLV150M8X10.5 | Rubycon | SMD,D8xL10.5mm | 0 | $ 0.8934 | ||
| GYC1E151MCQ1GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 0.8295 | ||
| HHXC250ARA151MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.2411 | ||
| EEHZC1E151P | PANASONIC | SMD,D8xL10.5mm | 0 | $ 1.5967 | ||
| HHXD250ARA151MHA0G | NCC | SMD,D8xL10.5mm | 0 | $ 0.2439 | ||
| EEH-AZF1E151B | PANASONIC | Through Hole,D8xL10.5mm | 0 | $ 1.3579 | ||
| EEHZF1E151V | PANASONIC | SMD,D8xL10.8mm | 0 | $ 2.4356 |



