muRata DE1B3RA151KN4AH01F
| Manufacturer | |
| MPN | DE1B3RA151KN4AH01F |
| LCSC Part # | C5712083 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 150pF ±10% X1,Y1 Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | muRata DE1B3RA151KN4AH01F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V;440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V;440V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1235 | $ 0.12 |
| 200+ | $ 0.0493 | $ 9.86 |
| 600+ | $ 0.0477 | $ 28.62 |
| 1,200+ | $ 0.0469 | $ 56.28 |
Standard Packaging600/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V;440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 400V;440V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VY1151K31Y5SQ63V0 | VISHAY | Similar | Through Hole,P=10mm | 40 | $ 0.2821 | ||
| DE1B3RA151KJ4BH01F | muRata | Similar | Through Hole,P=10mm | 0 | $ 0.0804 | ||
| DE1B3RA151KA4BH01F | muRata | Similar | Through Hole,P=10mm | 0 | $ 0.107 | ||
| DE1B3RA151KN4AP01F | muRata | Similar | Through Hole,P=10mm | 0 | $ 0.0838 | ||
| DE1B3RA151KN4AN01F | muRata | Similar | Through Hole,P=10mm | 0 | $ 0.0838 |
5 more alternative parts.View all substitutes

