WIMA DCP4G054006JD2KSSD
| Manufacturer | |
| MPN | DCP4G054006JD2KSSD |
| LCSC Part # | C5712012 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 40uF 400V -55℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | WIMA DCP4G054006JD2KSSD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 40uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4293 | $ 14.43 |
| 162+ | $ 5.7582 | $ 932.83 |
| 486+ | $ 5.5657 | $ 2704.93 |
| 972+ | $ 5.471 | $ 5317.81 |
Standard Packaging162/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 40uF | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 40uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQLBW5400M3FK | KEMET | Through Hole,P=37.5mm | 3 | $ 9.4865 | ||
| C4AQGBW5400P3FK | KEMET | Through Hole,P=37.5mm | 1 | $ 11.1879 | ||
| C4AULBW5400M3HK | KEMET | Through Hole,P=37.5mm | 0 | $ 4.9037 | ||
| UNL8W40K-F | Cornell Dubilier Electronics | Through Hole,P=12.7mm | 0 | $ 145.7508 | ||
| DCP4L054007ID4KSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 8.5143 | ||
| B32718H1406K000 | TDK | Through Hole,P=52.5mm | 0 | $ 6.4373 | ||
| DCP4R254009JD4KSSD | WIMA | Through Hole,P=52.5mm | 0 | $ 14.2498 | ||
| BLH406K451B094 | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 9.2706 | ||
| BLH406K451C014 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 11.9993 | ||
| B32776G4406K000 | TDK | Through Hole,P=37.5mm | 0 | $ 6.3086 |

