iNRCORE PL8801NL
| Manufacturer | |
| MPN | PL8801NL |
| LCSC Part # | C5709825 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5mH 60mΩ 2 Common Mode Chokes RoHS |
| Datasheet | iNRCORE PL8801NL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating | 250V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating | 250V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface mount common mode inductor, toroidal reinforced type, current range 0.5A to 3.6A, with reinforced plug with spring pins for secure PCB mounting, rated voltage 250VAC, low RFI toroidal, moisture sensitivity level 1, compliant with EIA481.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating | 250V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 1.5mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -55℃~+130℃ | |
| Voltage Rating | 250V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 1.5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Surface mount common mode inductor, toroidal reinforced type, current range 0.5A to 3.6A, with reinforced plug with spring pins for secure PCB mounting, rated voltage 250VAC, low RFI toroidal, moisture sensitivity level 1, compliant with EIA481.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

