LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-25-02-G-D-425-150 product image
Images for reference only

Samtec FW-25-02-G-D-425-150

Manufacturer
MPN
FW-25-02-G-D-425-150
LCSC Part #
C5709492
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 50 Position 1.27mm Pitch Dual Row Through Hole
DatasheetSamtec FW-25-02-G-D-425-150
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.5728$ 17.57
198+$ 7.0119$ 1388.36
504+$ 6.7772$ 3415.71
1,008+$ 6.6614$ 6714.69
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins50P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.