ROHM RV2C010UNT2L
| Manufacturer | |
| MPN | RV2C010UNT2L |
| LCSC Part # | C570828 |
| Packaging | X2-DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 1A X2-DFN1006-3 |
| Datasheet | ROHM RV2C010UNT2L |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | X2-DFN1006-3 | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 400mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1A | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 470mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | X2-DFN1006-3 | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 400mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1A | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 470mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on - resistance
- High Power small mold Package (VML1006)
- Pb-free lead plating ; RoHS compliant
- Halogen Free
- ESD protection up to 200V (MM)
- up to 2kV (HBM)
Applications
AI Translation
- Switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | X2-DFN1006-3 | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 400mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1A | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 470mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | X2-DFN1006-3 | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 400mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 1A | |
| Reverse Transfer Capacitance (Crss) | 8pF | |
| RDS(on) | 470mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on - resistance
- High Power small mold Package (VML1006)
- Pb-free lead plating ; RoHS compliant
- Halogen Free
- ESD protection up to 200V (MM)
- up to 2kV (HBM)
Applications
AI Translation
- Switching
C570828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
