LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDPOWER TDK20-48S24MW

Manufacturer
TDPOWERAsian Brands
MPN
TDK20-48S24MW
LCSC Part #
C570788
Packaging
Through Hole,50.8x25.4mm
Customer #
Key Attributes
DC DC CONVERTER 24V 20W
DatasheetTDPOWER TDK20-48S24MW
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTDPOWER
PackagingThrough Hole,50.8x25.4mm
Output Voltage24V
Ripple Noise80mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply18V~72V
Capacitive Load(Max)680uF
Number of Outputs1
Iout840mA
Height-
Frequency - Switching270kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency90%
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Output Power20W
Length-
Width-

Features

AI Translation
  • Wide input voltage range: 2:1 and 4:1
  • High reliability, 20W full-load operation
  • Full-load efficiency up to 90%
  • 1500V DC isolation voltage
  • Six-sided metal case, low EMI
  • Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
  • Operating temperature: -40°C~+85°C
  • CE certified, RoHS compliant
  • CE-EMC: B-E191227390
  • CE-LVD: B-E191227391

Applications

AI Translation
  • Designed for isolated input/output distributed power supply systems on PCBs
  • Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries