LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FOLC-110-01-L-Q product image
Images for reference only

Samtec FOLC-110-01-L-Q

Manufacturer
MPN
FOLC-110-01-L-Q
LCSC Part #
C5707148
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 40P 2.6A 4.57mm 1.27mm 4 1.27mm Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec FOLC-110-01-L-Q
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.7557$ 57.76
185+$ 23.0455$ 4263.42
518+$ 22.2752$ 11538.55
999+$ 21.8954$ 21873.50
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Number of Pins40P
Current Rating2.6A
Insulation Height4.57mm
Pitch1.27mm
Number of Rows4
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.