Switch Components PB-1A-DC-2-ADL
| Manufacturer | |
| MPN | PB-1A-DC-2-ADL |
| LCSC Part # | C5706964 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20A SPST Round Button Through Hole Pushbutton Switches RoHS |
| Datasheet | Switch Components PB-1A-DC-2-ADL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Switch Components | |
| Packaging | - | |
| Contact Current | 20A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Switch Components | |
| Packaging | - | |
| Contact Current | 20A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Switch Components | |
| Packaging | - | |
| Contact Current | 20A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Switch Components | |
| Packaging | - | |
| Contact Current | 20A | |
| With Lamp | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP65 | |
| Circuit | SPST | |
| Actuator/Cap Color | - | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

