muRata PAH-53/8.5-D48PB1-C
| Manufacturer | |
| MPN | PAH-53/8.5-D48PB1-C |
| LCSC Part # | C5706925 |
| Packaging | - |
| Customer # | |
| Key Attributes | 53V 36V~75V DC DC Converters RoHS |
| Datasheet | muRata PAH-53/8.5-D48PB1-C |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Output Voltage | 53V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 450W | |
| Conversion Efficiency | 94% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Output Voltage | 53V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 450W | |
| Conversion Efficiency | 94% |
Introduction
For applications requiring improved electrical and thermal performance, consider the new PAH series “half brick” DC-DC power converters. These compact modules measure 2.3"×2.4"×0.5" (58 X 61×12.7mm) and offer the industry-standard half brick footprint. The PAH Series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions. The module provides a 53Vdc or 48Vdc output at 8.5 Amps and accepts a wide input voltage range of 36 - 75Vdc. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimized thermal design contributes to the superior thermal performance. These half-bricks provide output trim, sense pins, and primary side on/off control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/current limiting protection, and thermal shutdown.
Applications
- Power amplifier applications
- Semiconductor test equipment
- Wireless networks
- Telecom applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 274.228 | $ 274.23 |
| 216+ | $ 109.4197 | $ 23634.66 |
| 504+ | $ 105.7633 | $ 53304.70 |
| 1,008+ | $ 103.957 | $ 104788.66 |
Standard Packaging36/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Output Voltage | 53V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 450W | |
| Conversion Efficiency | 94% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Output Voltage | 53V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 450W | |
| Conversion Efficiency | 94% |
Introduction
For applications requiring improved electrical and thermal performance, consider the new PAH series “half brick” DC-DC power converters. These compact modules measure 2.3"×2.4"×0.5" (58 X 61×12.7mm) and offer the industry-standard half brick footprint. The PAH Series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications. The baseplate provides a means for conduction cooling in demanding thermal environment conditions. The module provides a 53Vdc or 48Vdc output at 8.5 Amps and accepts a wide input voltage range of 36 - 75Vdc. The PAH topology offers high efficiency (up to 94%), tight line and load regulation, low ripple/noise, and a fast dynamic load response. A single-board, highly optimized thermal design contributes to the superior thermal performance. These half-bricks provide output trim, sense pins, and primary side on/off control. Standard features also include input under-voltage shutdown, output over-voltage protection, output short-circuit/current limiting protection, and thermal shutdown.
Applications
- Power amplifier applications
- Semiconductor test equipment
- Wireless networks
- Telecom applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

