LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT P6SMBJ12AS_R1_00001 product image
Images for reference only

PANJIT P6SMBJ12AS_R1_00001

Manufacturer
PANJITAsian Brands
MPN
P6SMBJ12AS_R1_00001
LCSC Part #
C5706665
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
19.9VC Clamp TVS DIODE SMB(DO-214AA)
DatasheetPANJIT P6SMBJ12AS_R1_00001
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.122$ 0.12
200+$ 0.0487$ 9.74
500+$ 0.0471$ 23.55
800+$ 0.0463$ 37.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingSMB(DO-214AA)
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown13.3V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

P6SMBJ8.5AS to P6SMBJ220CAS series transient voltage suppressors, voltage range 8.5~220 V, power 600 W.

Features

AI Translation
  • Fast response time
  • Low incremental surge resistance
  • Ultra-thin package for space-constrained applications
  • High-temperature soldering: terminals withstand 260°C/10 seconds
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound compliant with IEC 61249

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P6SMBJ12A_R1_00001PANJITDO-214AA(SMB)0$ 0.0757
P6SMB13A_R1_00001PANJITSMB(DO-214AA)0$ 0.2462
P6SMBJ11A_R1_00001PANJITSMB(DO-214AA)0$ 0.1123
P6SMB13AS_R1_00001PANJITSMB(DO-214AA)0$ 0.2369
P6SMB15AS_R1_00001PANJITSMB(DO-214AA)0$ 0.2073
P6SMB15A_R1_00001PANJITSMB(DO-214AA)0$ 0.122
P6SMB15A-AU_R1_000A1PANJITSMB(DO-214AA)0$ 0.3025
P6SMBJ11AS_R1_00001PANJITSMB(DO-214AA)0$ 0.2094
P6SMBJ13AS_R1_00001PANJITSMB(DO-214AA)0$ 0.0885
P6SMBJ13A-AU_R1_000A1PANJITSMB(DO-214AA)0$ 0.0863