LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY 1N4007GP-E3/54

Manufacturer
MPN
1N4007GP-E3/54
LCSC Part #
C570623
Packaging
DO-41
Customer #
Key Attributes
DIODE STANDARD 1kV 1A DO-41
DatasheetVISHAY 1N4007GP-E3/54
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-41
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Features

AI Translation
  • Superectifier structure for high reliability application RoHS
  • Cavity-free glass-passivated junction COMPLIANT
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 μA
  • High forward surge capability

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer applications.