TT Electronics P261P-D1AS3CB100K
| Manufacturer | |
| MPN | P261P-D1AS3CB100K |
| LCSC Part # | C5705691 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW |
| Datasheet | TT Electronics P261P-D1AS3CB100K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
12.7mm (1/2 inch) square rotary potentiometer with metal shaft and bushing. Options include audio and linear resistance taper; flatted and slotted shaft
Features
AI Translation
- Sealed/dustproof, 1,000,000 cycle life
- Optional rotary switch
- Optional indexing and leads
- Multiple poles available
- Meets MIL-PRF-94 requirements
Applications
AI Translation
Electric guitar, amplifier, mixer, drum machine, synthesizer
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
12.7mm (1/2 inch) square rotary potentiometer with metal shaft and bushing. Options include audio and linear resistance taper; flatted and slotted shaft
Features
AI Translation
- Sealed/dustproof, 1,000,000 cycle life
- Optional rotary switch
- Optional indexing and leads
- Multiple poles available
- Meets MIL-PRF-94 requirements
Applications
AI Translation
Electric guitar, amplifier, mixer, drum machine, synthesizer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

