muRata NTE0509MC
| Manufacturer | |
| MPN | NTE0509MC |
| LCSC Part # | C5702113 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9V 4.5V~5.5V DC DC Converters RoHS |
| Datasheet | muRata NTE0509MC |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NTE series of miniature surface mounted DC-DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NTE series of miniature surface mounted DC-DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

