Alliance Memory AS4C128M16D3LB-12BIN
| Manufacturer | |
| Mfr. Part # | AS4C128M16D3LB-12BIN |
| LCSC Part # | C570201 |
| Package | FBGA-96(8x13) |
| Customer # | |
| Description | 1.283V~1.45V 2Gbit 800MHz SDRAM DDR3L FBGA-96(8x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Alliance Memory | |
| Package | FBGA-96(8x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2090 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.0915 | $ 5.09 |
10+ | $ 4.9767 | $ 49.77 |
30+ | $ 4.6645 | $ 139.94 |
100+ | $ 4.588 | $ 458.80 |
Standard Packaging 2090/Full
Tray | ||