PANASONIC ECPU1C334MA5
| Manufacturer | |
| MPN | ECPU1C334MA5 |
| LCSC Part # | C569897 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330nF 16V -40℃~+85℃ ±20% 1206 Film Capacitors RoHS |
| Datasheet | PANASONIC ECPU1C334MA5 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Voltage Rating | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Voltage Rating | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C569897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



