VOX Power NEVO+600SL-0404-DK000
| Manufacturer | |
| MPN | NEVO+600SL-0404-DK000 |
| LCSC Part # | C5691764 |
| Packaging | - |
| Customer # | |
| Key Attributes | Low Noise Industrial 450W AC/DC Power Supply Module |
| Datasheet | VOX Power NEVO+600SL-0404-DK000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
Introduction
Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 416.2182 | $ 416.22 |
| 200+ | $ 390.9127 | $ 78182.54 |
| 500+ | $ 377.8493 | $ 188924.65 |
| 1,000+ | $ 371.3948 | $ 371394.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power | |
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | VOX Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Over-temperature protection |
Introduction
Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

