Cornell Dubilier Electronics NLW20-100
| Manufacturer | |
| MPN | NLW20-100 |
| LCSC Part # | C5691447 |
| Packaging | Through Hole,D10.2xL26.9mm |
| Customer # | |
| Key Attributes | -10%~+75% 100V 20uF 10Ω@120Hz Through Hole,D10.2xL26.9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics NLW20-100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL26.9mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 100V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 20uF | |
| Ripple Current | 122mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 26.92mm | |
| Diameter | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL26.9mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 100V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 20uF | |
| Ripple Current | 122mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 26.92mm | |
| Diameter | 10.16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.228 | $ 22.23 |
| 200+ | $ 8.8696 | $ 1773.92 |
| 500+ | $ 8.5728 | $ 4286.40 |
| 1,000+ | $ 8.4268 | $ 8426.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL26.9mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 100V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 20uF | |
| Ripple Current | 122mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 26.92mm | |
| Diameter | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D10.2xL26.9mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 100V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 20uF | |
| Ripple Current | 122mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 10Ω@120Hz | |
| Height - Seated (Max) | 26.92mm | |
| Diameter | 10.16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

