Artesyn NLP65-9612GJ
| Manufacturer | |
| MPN | NLP65-9612GJ |
| LCSC Part # | C5691425 |
| Packaging | - |
| Customer # | |
| Key Attributes | 65W AC-DC Power Supply, Single, Dual and Triple Output |
| Datasheet | Artesyn NLP65-9612GJ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Introduction
Artesyn NLP65 series of open-frame AC-DC power supplies comprises eight single, dual and triple output models, covering standard voltages from 5 V to 24 V. Each model accepts a universal input of 85—264 Vac or 120—300 Vdc. These compact switch-mode power supplies feature comprehensive overvoltage and short-circuit protection. They provide 65 watts of output power with free air convection cooling and 75 watts with 20 CFM of forced air. Less than 1U high, NLP65 series power supplies are designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX systems.
Features
- Universal input
- 3°×5° footprint
- Low profile fits 1U applications
- EN61000-3-2 compliance option (HCC)
- Overvoltage and short circuit protection
- 65 W with free air convection cooling
- EN55022, EN55011 conducted emissions level B
- EN61000-4-2,-3,-4, -5, -6 immunity compliant
- RoHS compliant
- LPX80 enclosure kit available
Applications
- Low power data networking
- Computer
- Telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 186.7559 | $ 186.76 |
| 200+ | $ 74.5178 | $ 14903.56 |
| 480+ | $ 72.0267 | $ 34572.82 |
| 1,000+ | $ 70.7963 | $ 70796.30 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage protection;Short Circuit Protection |
Introduction
Artesyn NLP65 series of open-frame AC-DC power supplies comprises eight single, dual and triple output models, covering standard voltages from 5 V to 24 V. Each model accepts a universal input of 85—264 Vac or 120—300 Vdc. These compact switch-mode power supplies feature comprehensive overvoltage and short-circuit protection. They provide 65 watts of output power with free air convection cooling and 75 watts with 20 CFM of forced air. Less than 1U high, NLP65 series power supplies are designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX systems.
Features
- Universal input
- 3°×5° footprint
- Low profile fits 1U applications
- EN61000-3-2 compliance option (HCC)
- Overvoltage and short circuit protection
- 65 W with free air convection cooling
- EN55022, EN55011 conducted emissions level B
- EN61000-4-2,-3,-4, -5, -6 immunity compliant
- RoHS compliant
- LPX80 enclosure kit available
Applications
- Low power data networking
- Computer
- Telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

