hanxia HX0.5-12P CTXJ-H2.0 119
| Manufacturer | hanxiaAsian Brands |
| MPN | HX0.5-12P CTXJ-H2.0 119 |
| LCSC Part # | C5691136 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 12POS 0.5mm BOTTOM CNT SMD R/A |
| Datasheet | hanxia HX0.5-12P CTXJ-H2.0 119 |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Pitch | 0.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Pitch | 0.5mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



