Intel/Altera 5M570ZF256C5N
| Manufacturer | |
| MPN | 5M570ZF256C5N |
| LCSC Part # | C569014 |
| Packaging | FBGA-256 |
| Customer # | |
| Key Attributes | 570 570 In-system programming FBGA-256 CPLDs (Complex Programmable Logic Devices) RoHS |
| Datasheet | Intel/Altera 5M570ZF256C5N |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Operating Temperature | 0℃~+85℃ | |
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 570 | |
| Number of LAB/CLBs | 570 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
C569014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



