Intel/Altera EP1C3T144I7N
| Manufacturer | |
| MPN | EP1C3T144I7N |
| LCSC Part # | C569005 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 104 2910 291 TQFP-144(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera EP1C3T144I7N |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Total RAM capacity | 59904bit | |
| Number of I/O | 104 | |
| Number of Logic Elements/Blocks | 2910 | |
| Number of LAB/CLBs | 291 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Total RAM capacity | 59904bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 104 | |
| Number of Logic Elements/Blocks | 2910 | |
| Number of LAB/CLBs | 291 |
Help & FeedbackShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Total RAM capacity | 59904bit | |
| Number of I/O | 104 | |
| Number of Logic Elements/Blocks | 2910 | |
| Number of LAB/CLBs | 291 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Total RAM capacity | 59904bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 104 | |
| Number of Logic Elements/Blocks | 2910 | |
| Number of LAB/CLBs | 291 |
Help & FeedbackShow similar products (0) >
C569005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



