Intel/Altera EPM7256AETI144-7N
| Manufacturer | |
| MPN | EPM7256AETI144-7N |
| LCSC Part # | C568987 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 120 16 In-system programming TQFP-144(20x20) FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera EPM7256AETI144-7N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Number of I/O | 120 | |
| Number of Logic Elements/Blocks | 16 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Number of I/O | 120 | |
| Number of Logic Elements/Blocks | 16 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Number of I/O | 120 | |
| Number of Logic Elements/Blocks | 16 | |
| Programmable Type | In-system programming |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) |
| Type | Description | |
|---|---|---|
| Number of I/O | 120 | |
| Number of Logic Elements/Blocks | 16 | |
| Programmable Type | In-system programming |
Help & FeedbackShow similar products (0) >
C568987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



